IPP80N06S209AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1,718
Unit Price: ¥32.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 732
Unit Price: ¥33.08000
Datasheet

Similar


STMicroelectronics
In Stock: 928
Unit Price: ¥26.22000
Datasheet

Similar


STMicroelectronics
In Stock: 987
Unit Price: ¥24.56000
Datasheet
N-Channel 55 V 80A (Tc) 190W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80N06S209AKSA1

DigiKey Part Number
IPP80N06S209AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80N06S209AKSA1
Description
MOSFET N-CH 55V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 190W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2360 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
190W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-3-1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
9.1mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 125µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF830APBFVishay Siliconix1,718IRF830APBF-ND¥32.58000Similar
IRFBC30APBFVishay Siliconix732IRFBC30APBF-ND¥33.08000Similar
STP141NF55STMicroelectronics928497-7023-5-ND¥26.22000Similar
STP80NF55-06STMicroelectronics987497-2774-5-ND¥24.56000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes