Direct
Similar
Similar
Similar
Similar
Similar
Similar

IPP50R140CPHKSA1 | |
|---|---|
DigiKey Part Number | IPP50R140CPHKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP50R140CPHKSA1 |
Description | MOSFET N-CH 550V 23A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 550 V 23A (Tc) 192W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 930µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2540 pF @ 100 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 192W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP50R140CPXKSA1 | Infineon Technologies | 108 | IPP50R140CPXKSA1-ND | ¥47.47000 | Direct |
| IRF830APBF | Vishay Siliconix | 1,718 | IRF830APBF-ND | ¥32.58000 | Similar |
| IRFBC30APBF | Vishay Siliconix | 732 | IRFBC30APBF-ND | ¥33.08000 | Similar |
| STP23NM50N | STMicroelectronics | 0 | 497-10883-5-ND | ¥51.44000 | Similar |
| STP28NM50N | STMicroelectronics | 1,102 | 497-10712-5-ND | ¥60.70000 | Similar |





