IPG20N10S4L22AATMA1 | |
---|---|
DigiKey Part Number | IPG20N10S4L22AATMA1TR-ND - Tape & Reel (TR) IPG20N10S4L22AATMA1CT-ND - Cut Tape (CT) IPG20N10S4L22AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N10S4L22AATMA1 |
Description | MOSFET 2N-CH 100V 20A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 20A 60W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1755pF @ 25V | |
Power - Max | 60W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.53600 | ¥125.36 |
100 | ¥9.97500 | ¥997.50 |
500 | ¥8.44024 | ¥4,220.12 |
1,000 | ¥7.16147 | ¥7,161.47 |
2,000 | ¥6.80336 | ¥13,606.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.54761 | ¥32,738.05 |
10,000 | ¥6.33084 | ¥63,308.40 |