N-Channel 30 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N03S4L03ATMA1

DigiKey Part Number
IPD90N03S4L03ATMA1TR-ND - Tape & Reel (TR)
IPD90N03S4L03ATMA1CT-ND - Cut Tape (CT)
IPD90N03S4L03ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90N03S4L03ATMA1
Description
MOSFET N-CH 30V 90A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD90N03S4L03ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
94W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.3mOhm @ 90A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 45µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD90N03S4L02ATMA1Infineon Technologies53,113IPD90N03S4L02ATMA1CT-ND¥4,617.00000MFR Recommended
IRLR7843TRPBFInfineon Technologies16,987IRLR7843PBFCT-ND¥3,226.00000Similar
In-Stock: 1,112
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.92000¥21.92
10¥14.01800¥140.18
100¥9.49810¥949.81
500¥7.56324¥3,781.62
1,000¥6.94101¥6,941.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.26763¥15,669.07
5,000¥5.85162¥29,258.10
7,500¥5.63978¥42,298.35
12,500¥5.40186¥67,523.25
Manufacturers Standard Package