N-Channel 30 V 90A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N03S4L02ATMA1

DigiKey Part Number
IPD90N03S4L02ATMA1TR-ND - Tape & Reel (TR)
IPD90N03S4L02ATMA1CT-ND - Cut Tape (CT)
IPD90N03S4L02ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90N03S4L02ATMA1
Description
MOSFET N-CH 30V 90A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 90A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD90N03S4L02ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
9750 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
136W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.2mOhm @ 90A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 90µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,113
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.98000¥24.98
10¥16.06000¥160.60
100¥10.96440¥1,096.44
500¥8.78258¥4,391.29
1,000¥8.08111¥8,081.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.32216¥18,305.40
5,000¥6.85333¥34,266.65
7,500¥6.61463¥49,609.72
12,500¥6.34653¥79,331.62
Manufacturers Standard Package