


IPD65R420CFDAATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD65R420CFDAATMA1TR-ND - Tape & Reel (TR) 448-IPD65R420CFDAATMA1CT-ND - Cut Tape (CT) 448-IPD65R420CFDAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R420CFDAATMA1 |
Description | MOSFET N-CH 650V 8.7A TO252-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R420CFDAATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 83.3W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 420mOhm @ 3.4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 345µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD7S60 | Alpha & Omega Semiconductor Inc. | 3,873 | 785-1266-1-ND | ¥22.74000 | Similar |
| STD10N60M2 | STMicroelectronics | 3,547 | 497-13937-1-ND | ¥14.72000 | Similar |
| STD11NM60ND | STMicroelectronics | 385 | 497-8477-1-ND | ¥41.27000 | Similar |
| STD11NM65N | STMicroelectronics | 4,098 | 497-13352-1-ND | ¥36.39000 | Similar |
| STD8N65M5 | STMicroelectronics | 504 | 497-10878-1-ND | ¥28.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.57000 | ¥23.57 |
| 10 | ¥15.21700 | ¥152.17 |
| 100 | ¥10.44500 | ¥1,044.50 |
| 500 | ¥8.40348 | ¥4,201.74 |
| 1,000 | ¥7.88668 | ¥7,886.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.03744 | ¥17,593.60 |
| 5,000 | ¥6.59903 | ¥32,995.15 |
| 7,500 | ¥6.44336 | ¥48,325.20 |


