
STD10N60M2 | |
|---|---|
DigiKey Part Number | 497-13937-2-ND - Tape & Reel (TR) 497-13937-1-ND - Cut Tape (CT) 497-13937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10N60M2 |
Description | MOSFET N-CH 600V 7.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.5A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD10N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥9.35300 | ¥93.53 |
| 100 | ¥6.25520 | ¥625.52 |
| 500 | ¥4.92794 | ¥2,463.97 |
| 1,000 | ¥4.50073 | ¥4,500.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.86326 | ¥9,658.15 |
| 5,000 | ¥3.58725 | ¥17,936.25 |
| 7,500 | ¥3.44667 | ¥25,850.03 |
| 12,500 | ¥3.28877 | ¥41,109.62 |
| 17,500 | ¥3.20453 | ¥56,079.28 |

