N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD180N10N3GATMA1

DigiKey Part Number
IPD180N10N3GATMA1TR-ND - Tape & Reel (TR)
IPD180N10N3GATMA1CT-ND - Cut Tape (CT)
IPD180N10N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD180N10N3GATMA1
Description
MOSFET N-CH 100V 43A TO252-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD180N10N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 33µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
71W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 33A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,049
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥11.10700¥111.07
100¥7.43800¥743.80
500¥5.86342¥2,931.71
1,000¥5.35689¥5,356.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.80857¥12,021.42
5,000¥4.46978¥22,348.90
7,500¥4.29726¥32,229.45
12,500¥4.10344¥51,293.00
17,500¥3.98872¥69,802.60
Manufacturers Standard Package