
IPD048N06L3GATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD048N06L3GATMA1TR-ND - Tape & Reel (TR) 448-IPD048N06L3GATMA1CT-ND - Cut Tape (CT) 448-IPD048N06L3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD048N06L3GATMA1 |
Description | MOSFET N-CH 60V 90A TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3-311 |
Datasheet | Datasheet |
EDA/CAD Models | IPD048N06L3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 58µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8400 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3-311 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 90A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥12.27300 | ¥122.73 |
| 100 | ¥8.26010 | ¥826.01 |
| 500 | ¥6.53958 | ¥3,269.79 |
| 1,000 | ¥5.98615 | ¥5,986.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.38721 | ¥13,468.02 |
| 5,000 | ¥5.01718 | ¥25,085.90 |
| 7,500 | ¥4.82871 | ¥36,215.32 |
| 12,500 | ¥4.61705 | ¥57,713.12 |
| 17,500 | ¥4.49172 | ¥78,605.10 |







