Fuse Clip 15 A 125V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01000057Z

DigiKey Part Number
F4082-ND
Manufacturer
Manufacturer Product Number
01000057Z
Description
FUSE CLIP BLADE 125V 15A PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Clip 15 A 125V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
01000057Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Clip
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Current Rating (Amps)
15 A
Contact Material
Spring Brass
For Use With/Related Products
ATC, ATO
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,261
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.27000¥2.27
5¥1.90800¥9.54
10¥1.76700¥17.67
50¥1.46260¥73.13
100¥1.34980¥134.98
250¥1.21352¥303.38
500¥1.11956¥559.78
2,000¥0.95213¥1,904.26
6,000¥0.83650¥5,019.00
Manufacturers Standard Package