Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPB80N06S405ATMA1 | |
|---|---|
DigiKey Part Number | IPB80N06S405ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB80N06S405ATMA1 |
Description | MOSFET N-CH 60V 80A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 107W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.4mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 60µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N06S405ATMA2 | Infineon Technologies | 166 | 448-IPB80N06S405ATMA2CT-ND | ¥26.79000 | Direct |
| IRF1405STRLPBF | Infineon Technologies | 1,516 | IRF1405STRLPBFCT-ND | ¥34.90000 | Similar |
| IRF3205ZSTRLPBF | Infineon Technologies | 4,178 | IRF3205ZSTRLPBFCT-ND | ¥26.79000 | Similar |
| FDB070AN06A0 | onsemi | 1,570 | FDB070AN06A0CT-ND | ¥38.54000 | Similar |
| FDB5800 | onsemi | 4,309 | FDB5800CT-ND | ¥35.64000 | Similar |









