
IXTA230N075T2 | |
|---|---|
DigiKey Part Number | IXTA230N075T2-ND |
Manufacturer | |
Manufacturer Product Number | IXTA230N075T2 |
Description | MOSFET N-CH 75V 230A TO263 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 230A (Tc) 480W (Tc) Surface Mount TO-263AA |
Datasheet | Datasheet |
EDA/CAD Models | IXTA230N075T2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 178 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 480W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.67000 | ¥75.67 |
| 50 | ¥41.36320 | ¥2,068.16 |
| 100 | ¥38.05520 | ¥3,805.52 |
| 500 | ¥32.26622 | ¥16,133.11 |
| 1,000 | ¥30.97734 | ¥30,977.34 |


