Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPB65R150CFDATMA1 | |
|---|---|
DigiKey Part Number | IPB65R150CFDATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB65R150CFDATMA1 |
Description | MOSFET N-CH 650V 22.4A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R150CFDATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 900µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 195.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 9.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB65R150CFDATMA2 | Infineon Technologies | 1,047 | 448-IPB65R150CFDATMA2CT-ND | ¥44.41000 | Parametric Equivalent |
| AOB25S65L | Alpha & Omega Semiconductor Inc. | 800 | 785-1539-1-ND | ¥46.73000 | Similar |
| FCB110N65F | onsemi | 651 | FCB110N65FCT-ND | ¥68.81000 | Similar |
| SIHB22N60AE-GE3 | Vishay Siliconix | 0 | SIHB22N60AE-GE3-ND | ¥17.69002 | Similar |
| SIHB22N60E-GE3 | Vishay Siliconix | 0 | SIHB22N60E-GE3-ND | ¥41.68000 | Similar |







