N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB60R160C6ATMA1

DigiKey Part Number
IPB60R160C6ATMA1TR-ND - Tape & Reel (TR)
IPB60R160C6ATMA1CT-ND - Cut Tape (CT)
IPB60R160C6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R160C6ATMA1
Description
MOSFET N-CH 600V 23.8A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB60R160C6ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 750µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1660 pF @ 100 V
Part Status
Last Time Buy
Power Dissipation (Max)
176W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
160mOhm @ 11.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB60R160P6ATMA1Infineon Technologies14448-IPB60R160P6ATMA1CT-ND¥39.53000MFR Recommended
STB37N60DM2AGSTMicroelectronics1,115497-16105-1-ND¥68.14000Direct
AOB20S60LAlpha & Omega Semiconductor Inc.365785-1247-1-ND¥40.03000Similar
AOB27S60LAlpha & Omega Semiconductor Inc.9,886785-1248-1-ND¥46.89000Similar
FCB20N60FTMonsemi1,795FCB20N60FTMCT-ND¥58.06000Similar
In-Stock: 1,092
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/9/30
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.35000¥41.35
10¥27.22500¥272.25
100¥19.20290¥1,920.29
500¥15.77982¥7,889.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.68024¥14,680.24
2,000¥13.75619¥27,512.38
3,000¥13.28575¥39,857.25
5,000¥12.75730¥63,786.50
Manufacturers Standard Package