Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPB45N06S4L08ATMA1 | |
|---|---|
DigiKey Part Number | IPB45N06S4L08ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB45N06S4L08ATMA1 |
Description | MOSFET N-CH 60V 45A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4780 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 71W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.9mOhm @ 45A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 35µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB45N06S4L08ATMA3 | Infineon Technologies | 2,883 | 448-IPB45N06S4L08ATMA3CT-ND | ¥22.49000 | Direct |
| IRF2807STRLPBF | Infineon Technologies | 6,936 | IRF2807STRLPBFCT-ND | ¥27.04000 | Similar |
| IRFS3806TRLPBF | Infineon Technologies | 8,522 | IRFS3806TRLPBFCT-ND | ¥21.58000 | Similar |
| IRFZ48NSTRLPBF | Infineon Technologies | 20,261 | IRFZ48NSTRLPBFCT-ND | ¥22.58000 | Similar |
| IRL3705ZSTRLPBF | Infineon Technologies | 4 | IRL3705ZSTRLPBFCT-ND | ¥30.93000 | Similar |




