N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB081N06L3GATMA1

DigiKey Part Number
IPB081N06L3GATMA1TR-ND - Tape & Reel (TR)
IPB081N06L3GATMA1CT-ND - Cut Tape (CT)
IPB081N06L3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB081N06L3GATMA1
Description
MOSFET N-CH 60V 50A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB081N06L3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 34µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.1mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,302
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.76000¥20.76
10¥13.26500¥132.65
100¥8.96050¥896.05
500¥7.11782¥3,558.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.52519¥6,525.19
2,000¥6.02680¥12,053.60
3,000¥5.77287¥17,318.61
5,000¥5.48767¥27,438.35
7,000¥5.31881¥37,231.67
10,000¥5.15471¥51,547.10
Manufacturers Standard Package