IPB037N06N3GATMA1 | ||
---|---|---|
DigiKey Part Number | IPB037N06N3GATMA1TR-ND - Tape & Reel (TR) IPB037N06N3GATMA1CT-ND - Cut Tape (CT) IPB037N06N3GATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPB037N06N3GATMA1 | |
Description | MOSFET N-CH 60V 90A D2PAK | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 90A (Tc) 188W (Tc) Surface Mount PG-TO263-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.04000 | ¥15.04 |
10 | ¥12.52000 | ¥125.20 |
100 | ¥9.96560 | ¥996.56 |
500 | ¥8.43244 | ¥4,216.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.15483 | ¥7,154.83 |
2,000 | ¥6.79712 | ¥13,594.24 |
5,000 | ¥6.54158 | ¥32,707.90 |
10,000 | ¥6.32502 | ¥63,250.20 |