
IPB024N10N5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB024N10N5ATMA1TR-ND - Tape & Reel (TR) 448-IPB024N10N5ATMA1CT-ND - Cut Tape (CT) 448-IPB024N10N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB024N10N5ATMA1 |
Description | MOSFET N-CH 100V 180A TO263-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB024N10N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 183µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 138 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10200 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 90A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.77000 | ¥40.77 |
| 10 | ¥26.96800 | ¥269.68 |
| 100 | ¥19.11940 | ¥1,911.94 |
| 500 | ¥16.60714 | ¥8,303.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.69587 | ¥14,695.87 |
| 2,000 | ¥13.79233 | ¥27,584.66 |
| 3,000 | ¥13.56798 | ¥40,703.94 |










