MFR Recommended
Similar
Similar

IPA65R600E6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA65R600E6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R600E6XKSA1 |
Description | MOSFET N-CH 650V 7.3A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.3A (Tc) 28W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA65R600E6XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 210µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA70R600P7SXKSA1 | Infineon Technologies | 400 | IPA70R600P7SXKSA1-ND | ¥14.80000 | MFR Recommended |
| FCPF600N60Z | onsemi | 624 | FCPF600N60Z-ND | ¥26.71000 | Similar |
| STP14NK60ZFP | STMicroelectronics | 0 | 497-12608-5-ND | ¥43.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.54852 | ¥3,774.26 |




