IMC102TF048XUMA1 | ||
---|---|---|
DigiKey Part Number | 448-IMC102TF048XUMA1TR-ND - Tape & Reel (TR) 448-IMC102TF048XUMA1CT-ND - Cut Tape (CT) 448-IMC102TF048XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IMC102TF048XUMA1 | |
Description | PMSM/BLDC MOTOR & PFC CONTROLLER | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver CMOS Analog, PWM PG-LQFP-48-10 | |
Datasheet | Datasheet | |
EDA/CAD Models | IMC102TF048XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Home Appliance | |
Current - Output | 50mA | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | PG-LQFP-48-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥35.76800 | ¥357.68 |
25 | ¥33.81600 | ¥845.40 |
100 | ¥29.30820 | ¥2,930.82 |
250 | ¥27.80540 | ¥6,951.35 |
500 | ¥24.94968 | ¥12,474.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.04187 | ¥31,562.81 |
3,000 | ¥19.98976 | ¥59,969.28 |