IM393S6EXKLA1 | ||
---|---|---|
DigiKey Part Number | IM393S6EXKLA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IM393S6EXKLA1 | |
Description | POWER MODULE 600V 6A MDIP30 | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 6 A 35-PowerDIP Module (0.866", 22.00mm), 30 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | IM393S6EXKLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 6 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 35-PowerDIP Module (0.866", 22.00mm), 30 Leads | |
Base Product Number |