Similar



IKW75N60H3FKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW75N60H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW75N60H3FKSA1 |
Description | IGBT TRENCH FS 600V 80A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 428 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW75N60H3FKSA1 Models |
Category | Switching Energy 3mJ (on), 1.7mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 470 nC |
Packaging Tube | Td (on/off) @ 25°C 31ns/265ns |
Part Status Active | Test Condition 400V, 75A, 5.2Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 190 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 225 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 75A | Supplier Device Package PG-TO247-3 |
Power - Max 428 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW60V60F | STMicroelectronics | 380 | 497-STGW60V60F-ND | ¥42.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.12000 | ¥82.12 |
| 30 | ¥47.70133 | ¥1,431.04 |
| 120 | ¥40.13358 | ¥4,816.03 |
| 510 | ¥34.58902 | ¥17,640.40 |
| 1,020 | ¥32.56675 | ¥33,218.08 |
| 2,010 | ¥30.90099 | ¥62,110.99 |










