IGBT Trench Field Stop 600 V 80 A 375 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 80 A 375 W Through Hole TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGW60V60F

DigiKey Part Number
497-STGW60V60F-ND
Manufacturer
Manufacturer Product Number
STGW60V60F
Description
IGBT TRENCH FS 600V 80A TO-247-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 375 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STGW60V60F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
750µJ (on), 550µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Packaging
Tube
Gate Charge
334 nC
Part Status
Active
Td (on/off) @ 25°C
60ns/208ns
IGBT Type
Trench Field Stop
Test Condition
400V, 60A, 4.7Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
240 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 60A
Supplier Device Package
TO-247-3
Power - Max
375 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.18000¥42.18
30¥23.51700¥705.51
120¥19.40350¥2,328.42
510¥16.38529¥8,356.50
1,020¥15.28392¥15,589.60
2,010¥14.37844¥28,900.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.