IKD10N60RFAATMA1 | |
---|---|
DigiKey Part Number | IKD10N60RFAATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IKD10N60RFAATMA1 |
Description | IGBT 600V 20A 150W PG-TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 20 A 150 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 10A | |
Power - Max | 150 W | |
Switching Energy | 190µJ (on), 160µJ (off) | |
Input Type | Standard | |
Gate Charge | 64 nC | |
Td (on/off) @ 25°C | 12ns/168ns | |
Test Condition | 400V, 10A, 26Ohm, 15V | |
Reverse Recovery Time (trr) | 72 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.49878 | ¥18,746.95 |
5,000 | ¥7.21687 | ¥36,084.35 |