IJW120R100T1FKSA1 | ||
---|---|---|
DigiKey Part Number | IJW120R100T1FKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IJW120R100T1FKSA1 | |
Description | JFET N-CH 1.2KV 26A TO247-3 | |
Customer Reference | ||
Detailed Description | JFET N-Channel 1200 V 26 A 190 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 1200 V | |
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 µA @ 1200 V | |
Current Drain (Id) - Max | 26 A | |
Input Capacitance (Ciss) (Max) @ Vds | 1550pF @ 19.5V (VGS) | |
Resistance - RDS(On) | 100 mOhms | |
Power - Max | 190 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 |