MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IGW40T120FKSA1 | |
|---|---|
DigiKey Part Number | IGW40T120FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW40T120FKSA1 |
Description | IGBT NPT FS 1200V 75A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1200 V 75 A 270 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGW40T120FKSA1 Models |
Category | Switching Energy 6.5mJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 203 nC |
Packaging Tube | Td (on/off) @ 25°C 48ns/480ns |
Part Status Obsolete | Test Condition 600V, 40A, 15Ohm, 15V |
IGBT Type NPT, Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 75 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 105 A | Supplier Device Package PG-TO247-3-1 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 40A | Base Product Number |
Power - Max 270 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW40N120H3FKSA1 | Infineon Technologies | 1,380 | 448-IGW40N120H3FKSA1-ND | ¥61.20000 | MFR Recommended |
| IXGH32N120A3 | IXYS | 321 | IXGH32N120A3-ND | ¥114.29000 | Similar |
| IXGH40N120A2 | IXYS | 0 | IXGH40N120A2-ND | ¥114.62077 | Similar |
| IXGH40N120B2D1 | IXYS | 0 | IXGH40N120B2D1-ND | ¥172.68000 | Similar |
| IXGH40N120C3 | IXYS | 0 | IXGH40N120C3-ND | ¥93.26433 | Similar |










