IXGH40N120B2D1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥29.23342
Datasheet

Similar


Infineon Technologies
In Stock: 2,750
Unit Price: ¥85.02000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥35.13196
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: ¥52.18000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥34.22332
Datasheet
IGBT PT 1200 V 75 A 380 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH40N120B2D1

DigiKey Part Number
IXGH40N120B2D1-ND
Manufacturer
Manufacturer Product Number
IXGH40N120B2D1
Description
IGBT PT 1200V 75A TO-247AD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 75 A 380 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
138 nC
Packaging
Tube
Td (on/off) @ 25°C
21ns/290ns
Part Status
Active
Test Condition
960V, 40A, 2Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
100 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
75 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
200 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3.5V @ 15V, 40A
Supplier Device Package
TO-247AD
Power - Max
380 W
Base Product Number
Switching Energy
4.5mJ (on), 3mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW40T120FKSA1Infineon Technologies0IGW40T120FKSA1-ND¥29.23342Similar
IKW40N120T2FKSA1Infineon Technologies2,750IKW40N120T2FKSA1-ND¥85.02000Similar
IKW40T120FKSA1Infineon Technologies0448-IKW40T120FKSA1-ND¥35.13196Similar
STGWA40H120DF2STMicroelectronics195497-16005-5-ND¥52.18000Similar
STGWA40S120DF3STMicroelectronics0497-15630-5-ND¥34.22332Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.68000¥172.68
30¥108.36733¥3,251.02
120¥94.29383¥11,315.26
510¥91.65022¥46,741.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.