IXGH40N120A2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥29.23342
Datasheet

Similar


Infineon Technologies
In Stock: 2,750
Unit Price: ¥85.02000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥35.13196
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: ¥52.18000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥34.22332
Datasheet
IGBT PT 1200 V 75 A 360 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH40N120A2

DigiKey Part Number
IXGH40N120A2-ND
Manufacturer
Manufacturer Product Number
IXGH40N120A2
Description
IGBT PT 1200V 75A TO-247AD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 75 A 360 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
15mJ (off)
Manufacturer
IXYS
Input Type
Standard
Packaging
Tube
Gate Charge
136 nC
Part Status
Active
Td (on/off) @ 25°C
22ns/420ns
IGBT Type
PT
Test Condition
960V, 40A, 2Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
75 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Supplier Device Package
TO-247AD
Power - Max
360 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW40T120FKSA1Infineon Technologies0IGW40T120FKSA1-ND¥29.23342Similar
IKW40N120T2FKSA1Infineon Technologies2,750IKW40N120T2FKSA1-ND¥85.02000Similar
IKW40T120FKSA1Infineon Technologies0448-IKW40T120FKSA1-ND¥35.13196Similar
STGWA40H120DF2STMicroelectronics195497-16005-5-ND¥52.18000Similar
STGWA40S120DF3STMicroelectronics0497-15630-5-ND¥34.22332Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥114.62077¥34,386.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.