IGQ100N120S7XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IGQ100N120S7XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IGQ100N120S7XKSA1 | |
Description | IGBT TRENCH 1200V 188A TO247-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench 1200 V 188 A 824 W Through Hole PG-TO247-3-55 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 188 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 100A | |
Power - Max | 824 W | |
Switching Energy | 6.87mJ (on), 4.71mJ (off) | |
Input Type | Standard | |
Gate Charge | 610 nC | |
Td (on/off) @ 25°C | 38ns/200ns | |
Test Condition | 600V, 100A, 1.6Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.08000 | ¥105.08 |
30 | ¥85.04333 | ¥2,551.30 |
120 | ¥80.04117 | ¥9,604.94 |
510 | ¥72.53716 | ¥36,993.95 |
1,020 | ¥66.53402 | ¥67,864.70 |