
IGK048B041SXTSA1 | |
|---|---|
DigiKey Part Number | 448-IGK048B041SXTSA1TR-ND - Tape & Reel (TR) 448-IGK048B041SXTSA1CT-ND - Cut Tape (CT) 448-IGK048B041SXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGK048B041SXTSA1 |
Description | GANFET N-CH 40V 53A 16WLBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Tc) 1.7W (Ta), 25W (Tc) Surface Mount SG-UFWLB-16-2 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.8mOhm @ 5A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.9V @ 3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta), 25W (Tc) |
FET Type | Operating Temperature -40°C ~ 125°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SG-UFWLB-16-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.52700 | ¥95.27 |
| 25 | ¥8.63040 | ¥215.76 |
| 100 | ¥7.64640 | ¥764.64 |
| 250 | ¥7.17768 | ¥1,794.42 |
| 500 | ¥6.89486 | ¥3,447.43 |
| 1,000 | ¥6.66214 | ¥6,662.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.17947 | ¥24,717.88 |
| 8,000 | ¥5.79957 | ¥46,396.56 |
| 12,000 | ¥5.60615 | ¥67,273.80 |











