New Product
N-Channel 650 V 27A Surface Mount, Wettable Flank BHDFN-9-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGD65C055SP2

DigiKey Part Number
4768-CGD65C055SP2TR-ND - Tape & Reel (TR)
4768-CGD65C055SP2CT-ND - Cut Tape (CT)
4768-CGD65C055SP2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGD65C055SP2
Description
650V GAN HEMT, 55 MOHM, 27A, BHD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 27A Surface Mount, Wettable Flank BHDFN-9-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Drain to Source Voltage (Vdss)
650 V
Mfr
Current - Continuous Drain (Id) @ 25°C
Series
Rds On (Max) @ Id, Vgs
77mOhm @ 10A, 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs(th) (Max) @ Id
4.2V @ 10mA
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
FET Type
Supplier Device Package
BHDFN-9-1
Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,426
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.53000¥104.53
10¥72.89200¥728.92
100¥63.26550¥6,326.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥51.68748¥77,531.22
Manufacturers Standard Package