IDW50E60FKSA1 | |
---|---|
DigiKey Part Number | 448-IDW50E60FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW50E60FKSA1 |
Description | DIODE GEN PURP 600V 80A TO247-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 80A Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 115 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥19.91600 | ¥199.16 |
240 | ¥15.21604 | ¥3,651.85 |
720 | ¥14.32097 | ¥10,311.10 |
1,200 | ¥12.26230 | ¥14,714.76 |
2,160 | ¥11.54630 | ¥24,940.01 |
5,040 | ¥11.07749 | ¥55,830.55 |