ICB2FL03GXUMA2 | ||
---|---|---|
DigiKey Part Number | 448-ICB2FL03GXUMA2TR-ND - Tape & Reel (TR) 448-ICB2FL03GXUMA2CT-ND - Cut Tape (CT) 448-ICB2FL03GXUMA2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICB2FL03GXUMA2 | |
Description | IC FLRSCT LAMP CTR 100KHZ DSO-16 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Fluorescent Lamp Controller Controller 20kHz ~ 100kHz No PG-DSO-16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fluorescent Lamp Controller | |
Frequency | 20kHz ~ 100kHz | |
Voltage - Supply | 10.6V ~ 17.5V | |
Current - Supply | 4.2 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥18.82400 | ¥188.24 |
25 | ¥17.75520 | ¥443.88 |
100 | ¥15.12820 | ¥1,512.82 |
250 | ¥14.20480 | ¥3,551.20 |
500 | ¥12.42928 | ¥6,214.64 |
1,000 | ¥10.29854 | ¥10,298.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.58832 | ¥23,970.80 |
5,000 | ¥9.23318 | ¥46,165.90 |