
IAUCN08S7L024ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN08S7L024ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7L024ATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7L024ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7L024ATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 177A (Tj) 148W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN08S7L024ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 71µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84.8 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5177 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 148W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TDSON-8-34 |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 75A, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 10 | ¥20.59200 | ¥205.92 |
| 100 | ¥14.25170 | ¥1,425.17 |
| 500 | ¥11.53978 | ¥5,769.89 |
| 1,000 | ¥10.66854 | ¥10,668.54 |
| 2,000 | ¥9.93611 | ¥19,872.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.14410 | ¥45,720.50 |



