


IAUCN08S7N024ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN08S7N024ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7N024ATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7N024ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7N024ATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 165A Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN08S7N024ATMA1 Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package PG-TDSON-8-34 |
Drain to Source Voltage (Vdss) 80 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 10 | ¥20.59200 | ¥205.92 |
| 100 | ¥14.25170 | ¥1,425.17 |
| 500 | ¥11.53978 | ¥5,769.89 |
| 1,000 | ¥10.66854 | ¥10,668.54 |
| 2,000 | ¥9.93611 | ¥19,872.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.14410 | ¥45,720.50 |


