


IAUCN04S7N009ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N009ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N009ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N009ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N009ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 175A Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 10V |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package PG-TDSON-8-34 |
Drain to Source Voltage (Vdss) 40 V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥14.38200 | ¥143.82 |
| 100 | ¥9.75610 | ¥975.61 |
| 500 | ¥7.77678 | ¥3,888.39 |
| 1,000 | ¥7.14048 | ¥7,140.48 |
| 2,000 | ¥6.60533 | ¥13,210.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.02650 | ¥30,132.50 |
| 10,000 | ¥5.66903 | ¥56,690.30 |
| 15,000 | ¥5.48705 | ¥82,305.75 |



