


IAUCN04S7N012ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N012ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N012ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N012ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N012ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package PG-TDSON-8-34 |
Drain to Source Voltage (Vdss) 40 V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥12.69400 | ¥126.94 |
| 100 | ¥8.55610 | ¥855.61 |
| 500 | ¥6.78372 | ¥3,391.86 |
| 1,000 | ¥6.21358 | ¥6,213.58 |
| 2,000 | ¥5.73413 | ¥11,468.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.21549 | ¥26,077.45 |
| 10,000 | ¥4.89518 | ¥48,951.80 |
| 15,000 | ¥4.73208 | ¥70,981.20 |



