120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608D121CTDH5

DigiKey Part Number
445-MMZ1608D121CTDH5TR-ND - Tape & Reel (TR)
445-MMZ1608D121CTDH5CT-ND - Cut Tape (CT)
445-MMZ1608D121CTDH5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608D121CTDH5
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.030" (0.75mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608D121CTAH0TDK204,372445-MMZ1608D121CTAH0CT-ND¥0.88000Similar
MG1608-121YBourns Inc.35,617MG1608-121YCT-ND¥0.88000Similar
MH1608-121YBourns Inc.55,331MH1608-121YCT-ND¥0.88000Similar
In-Stock: 2,310
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.54700¥5.47
25¥0.47240¥11.81
50¥0.42320¥21.16
100¥0.38000¥38.00
250¥0.32760¥81.90
500¥0.29164¥145.82
1,000¥0.25841¥258.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.19319¥772.76
8,000¥0.16730¥1,338.40
12,000¥0.15297¥1,835.64
20,000¥0.15208¥3,041.60
Manufacturers Standard Package