
FZ400R12KS4PHOSA1 | |
|---|---|
DigiKey Part Number | FZ400R12KS4PHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ400R12KS4PHOSA1 |
Description | IGBT MODULE 1200V 800A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 800 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 26 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 800 A | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 400A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,241.57000 | ¥1,241.57 |
| 16 | ¥1,045.21375 | ¥16,723.42 |




