FZ1200R12HE4PHPSA1 | |
---|---|
DigiKey Part Number | FZ1200R12HE4PHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1200R12HE4PHPSA1 |
Description | IGBT MODULE 1200V 1825A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 1200 V 1825 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 1825 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 1200A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 74 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥5,291.06000 | ¥15,873.18 |
12 | ¥5,092.14167 | ¥61,105.70 |