FP50R12KT4BPSA1 | |
---|---|
DigiKey Part Number | 448-FP50R12KT4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP50R12KT4BPSA1 |
Description | LOW POWER ECONO AG-ECONO2B-411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 280 W Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 280 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2.8 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,129.43000 | ¥1,129.43 |
15 | ¥1,045.46200 | ¥15,681.93 |
30 | ¥1,007.30533 | ¥30,219.16 |