FP25R12W2T4PBPSA1 | |
---|---|
DigiKey Part Number | FP25R12W2T4PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP25R12W2T4PBPSA1 |
Description | IGBT MOD 1200V 50A 20MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 20 mW Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1.45 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18 | ¥489.80556 | ¥8,816.50 |
36 | ¥473.47944 | ¥17,045.26 |
90 | ¥440.82656 | ¥39,674.39 |