FP25R12W1T7PBPSA1 | |
---|---|
DigiKey Part Number | 448-FP25R12W1T7PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP25R12W1T7PBPSA1 |
Description | LOW POWER EASY AG-EASY1B-711 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 20 mW Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 25 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 5.6 µA | |
Input Capacitance (Cies) @ Vce | 4.77 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.37000 | ¥457.37 |
10 | ¥415.79700 | ¥4,157.97 |
30 | ¥401.94167 | ¥12,058.25 |
90 | ¥374.22067 | ¥33,679.86 |