FM3164-GTR | ||
---|---|---|
DigiKey Part Number | FM3164-GTRRA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FM3164-GTR | |
Description | IC PROCESSOR COMPANION 14SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Processor Companion 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | FM3164-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Processor Companion | |
Applications | Processor-Based Systems | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.70705 | ¥114,267.62 |