FM28V202A-TGTR | ||
---|---|---|
DigiKey Part Number | 448-FM28V202A-TGTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FM28V202A-TGTR | |
Description | IC FRAM 2MBIT PARALLEL 44TSOP II | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit Parallel 90 ns 44-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥173.62917 | ¥173,629.17 |