FF650R17IE4VBOSA1 | |
---|---|
DigiKey Part Number | 448-FF650R17IE4VBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF650R17IE4VBOSA1 |
Description | IGBT MODULE 1700V 4150W |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1700 V 4150 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Power - Max | 4150 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 650A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 54 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥4,393.02333 | ¥13,179.07 |
12 | ¥4,227.87333 | ¥50,734.48 |