FF600R12ME4CBOSA1 | ||
---|---|---|
DigiKey Part Number | FF600R12ME4CBOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF600R12ME4CBOSA1 | |
Description | IGBT MOD 1200V 1060A 4050W | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 1060 A 4050 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 1060 A | |
Power - Max | 4050 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 37 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,338.14000 | ¥2,338.14 |
10 | ¥2,189.95200 | ¥21,899.52 |
30 | ¥2,107.62333 | ¥63,228.70 |