FF2400RB12IP7PBPSA1 | ||
---|---|---|
DigiKey Part Number | 448-FF2400RB12IP7PBPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF2400RB12IP7PBPSA1 | |
Description | PP IHM I XHP 1 7KV AG-PRIME3+-71 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module 2 Independent 750 V 2400 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 2400 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,788.85000 | ¥8,788.85 |