IGBT Module Trench Field Stop 2 Independent 1200 V 320 A 1050 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF225R12ME4BOSA1

DigiKey Part Number
FF225R12ME4BOSA1-ND
Manufacturer
Manufacturer Product Number
FF225R12ME4BOSA1
Description
IGBT MOD 1200V 320A 1050W MOD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1200 V 320 A 1050 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 225A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
3 mA
Series
Input Capacitance (Cies) @ Vce
13 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
2 Independent
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
320 A
Supplier Device Package
Module
Power - Max
1050 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥996.45000¥996.45
10¥783.26000¥7,832.60
100¥666.99260¥66,699.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.