FF1800R17IP5BPSA1 | |
---|---|
DigiKey Part Number | FF1800R17IP5BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1800R17IP5BPSA1 |
Description | IGBT MODULE 1700V 1800A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 1800 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1800 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 1800A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 105 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,225.85000 | ¥8,225.85 |
10 | ¥7,938.88200 | ¥79,388.82 |